
1731092100 | |
|---|---|
DigiKey Part Number | 900-1731092100-ND |
Manufacturer | |
Manufacturer Product Number | 1731092100 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731092100 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,77000 € | 12,77 € |
| 10 | 10,84800 € | 108,48 € |
| 25 | 10,16840 € | 254,21 € |
| 50 | 9,68300 € | 484,15 € |
| 100 | 9,22100 € | 922,10 € |
| 250 | 8,64408 € | 2.161,02 € |
| 500 | 8,23192 € | 4.115,96 € |
| 1.000 | 7,83955 € | 7.839,55 € |
| Unit Price without VAT: | 12,77000 € |
|---|---|
| Unit Price with VAT: | 15,19630 € |

