
1731092046 | |
|---|---|
DigiKey Part Number | 900-1731092046-ND |
Manufacturer | |
Manufacturer Product Number | 1731092046 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731092046 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 9,43000 € | 94,30 € |
| 25 | 8,83880 € | 220,97 € |
| 50 | 8,41680 € | 420,84 € |
| 100 | 8,01520 € | 801,52 € |
| 250 | 7,51368 € | 1.878,42 € |
| 500 | 7,15542 € | 3.577,71 € |
| 1.000 | 6,81435 € | 6.814,35 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,20900 € |

