
1731091701 | |
|---|---|
DigiKey Part Number | 900-1731091701-ND |
Manufacturer | |
Manufacturer Product Number | 1731091701 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 130°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731091110 | Molex | 6 | 900-1731091110-ND | 9,31000 € | Parametric Equivalent |
| 1731091117 | Molex | 90 | 900-1731091117-ND | 7,20000 € | Parametric Equivalent |
| 1731091118 | Molex | 94 | 900-1731091118-ND | 8,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 € | 12,18 € |
| 10 | 10,34700 € | 103,47 € |
| 25 | 9,69880 € | 242,47 € |
| 50 | 9,23560 € | 461,78 € |
| 100 | 8,79500 € | 879,50 € |
| 250 | 8,24484 € | 2.061,21 € |
| 500 | 7,85174 € | 3.925,87 € |
| Unit Price without VAT: | 12,18000 € |
|---|---|
| Unit Price with VAT: | 14,49420 € |

