
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 € | 8,34 € |
| 10 | 7,08400 € | 70,84 € |
| 25 | 6,63920 € | 165,98 € |
| 50 | 6,32240 € | 316,12 € |
| 100 | 6,02060 € | 602,06 € |
| 250 | 5,64380 € | 1.410,95 € |
| 500 | 5,37466 € | 2.687,33 € |
| 1.000 | 5,11841 € | 5.118,41 € |
| Unit Price without VAT: | 8,34000 € |
|---|---|
| Unit Price with VAT: | 9,92460 € |

