
1731091684 | |
|---|---|
DigiKey Part Number | 900-1731091684-ND |
Manufacturer | |
Manufacturer Product Number | 1731091684 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091684 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,32000 € | 15,32 € |
| 10 | 13,01700 € | 130,17 € |
| 25 | 12,20160 € | 305,04 € |
| 50 | 11,61920 € | 580,96 € |
| 100 | 11,06480 € | 1.106,48 € |
| 250 | 10,37252 € | 2.593,13 € |
| 500 | 9,87804 € | 4.939,02 € |
| Unit Price without VAT: | 15,32000 € |
|---|---|
| Unit Price with VAT: | 18,23080 € |

