
1731091555 | |
|---|---|
DigiKey Part Number | 900-1731091555-ND |
Manufacturer | |
Manufacturer Product Number | 1731091555 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091555 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,42000 € | 22,42 € |
| 10 | 19,05400 € | 190,54 € |
| 25 | 17,86040 € | 446,51 € |
| 50 | 17,00840 € | 850,42 € |
| 100 | 16,19720 € | 1.619,72 € |
| 250 | 15,18408 € | 3.796,02 € |
| 500 | 14,46042 € | 7.230,21 € |
| Unit Price without VAT: | 22,42000 € |
|---|---|
| Unit Price with VAT: | 26,67980 € |

