
1731091552 | |
|---|---|
DigiKey Part Number | 900-1731091552-ND |
Manufacturer | |
Manufacturer Product Number | 1731091552 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091552 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,34000 € | 17,34 € |
| 10 | 14,73500 € | 147,35 € |
| 25 | 13,81240 € | 345,31 € |
| 50 | 13,15300 € | 657,65 € |
| 100 | 12,52560 € | 1.252,56 € |
| 250 | 11,74208 € | 2.935,52 € |
| 500 | 11,18228 € | 5.591,14 € |
| Unit Price without VAT: | 17,34000 € |
|---|---|
| Unit Price with VAT: | 20,63460 € |

