Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731091541 | |
|---|---|
DigiKey Part Number | 900-1731091541-ND |
Manufacturer | |
Manufacturer Product Number | 1731091541 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091541 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731091547 | Molex | 0 | 900-1731091547-ND | 12,10860 € | Parametric Equivalent |
| 1731091568 | Molex | 25 | 900-1731091568-ND | 35,69000 € | Parametric Equivalent |
| 1731092112 | Molex | 0 | 900-1731092112-ND | 16,50260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,61520 € | 930,76 € |
| Unit Price without VAT: | 18,61520 € |
|---|---|
| Unit Price with VAT: | 22,15209 € |




