
1731091511 | |
|---|---|
DigiKey Part Number | 900-1731091511-ND |
Manufacturer | |
Manufacturer Product Number | 1731091511 |
Description | CONN D-SUB RCPT 9POS VERT WW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Wire Wrap | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,91000 € | 17,91 € |
| 10 | 15,21900 € | 152,19 € |
| 25 | 14,26520 € | 356,63 € |
| 50 | 13,58460 € | 679,23 € |
| 100 | 12,93650 € | 1.293,65 € |
| 250 | 12,12736 € | 3.031,84 € |
| 500 | 11,54926 € | 5.774,63 € |
| Unit Price without VAT: | 17,91000 € |
|---|---|
| Unit Price with VAT: | 21,31290 € |

