Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731091508 | |
|---|---|
DigiKey Part Number | 900-1731091508-ND |
Manufacturer | |
Manufacturer Product Number | 1731091508 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091508 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731091505 | Molex | 37 | 900-1731091505-ND | 39,60000 € | Parametric Equivalent |
| 1731091514 | Molex | 0 | 900-1731091514-ND | 12,46880 € | Parametric Equivalent |
| 1731091519 | Molex | 0 | 900-1731091519-ND | 10,61560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,10800 € | 555,40 € |
| Unit Price without VAT: | 11,10800 € |
|---|---|
| Unit Price with VAT: | 13,21852 € |




