Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731091478 | |
|---|---|
DigiKey Part Number | 900-1731091478-ND |
Manufacturer | |
Manufacturer Product Number | 1731091478 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091478 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731090372 | Molex | 0 | 900-1731090372-ND | 7,70080 € | Parametric Equivalent |
| 1731090985 | Molex | 0 | 900-1731090985-ND | 8,43400 € | Parametric Equivalent |
| 1731091444 | Molex | 10 | 900-1731091444-ND | 61,14000 € | Parametric Equivalent |




