
1731091465 | |
|---|---|
DigiKey Part Number | 900-1731091465-ND |
Manufacturer | |
Manufacturer Product Number | 1731091465 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091465 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets and Male Pins | Features Board Lock |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |

