
1731091462 | |
|---|---|
DigiKey Part Number | 900-1731091462-ND |
Manufacturer | |
Manufacturer Product Number | 1731091462 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091462 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,77000 € | 19,77 € |
| 10 | 16,80400 € | 168,04 € |
| 25 | 15,75160 € | 393,79 € |
| 50 | 15,00020 € | 750,01 € |
| 100 | 14,28450 € | 1.428,45 € |
| 250 | 13,39104 € | 3.347,76 € |
| 500 | 12,75276 € | 6.376,38 € |
| Unit Price without VAT: | 19,77000 € |
|---|---|
| Unit Price with VAT: | 23,52630 € |

