
1731091400 | |
|---|---|
DigiKey Part Number | 900-1731091400-ND |
Manufacturer | |
Manufacturer Product Number | 1731091400 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,92000 € | 12,92 € |
| 10 | 10,97900 € | 109,79 € |
| 25 | 10,29120 € | 257,28 € |
| 50 | 9,79960 € | 489,98 € |
| 100 | 9,33210 € | 933,21 € |
| 250 | 8,74824 € | 2.187,06 € |
| 500 | 8,33114 € | 4.165,57 € |
| 1.000 | 7,93408 € | 7.934,08 € |
| Unit Price without VAT: | 12,92000 € |
|---|---|
| Unit Price with VAT: | 15,37480 € |

