
1731091394 | |
|---|---|
DigiKey Part Number | 900-1731091394-ND |
Manufacturer | |
Manufacturer Product Number | 1731091394 |
Description | CONN D-SUB PLUG 25POS SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,86000 € | 10,86 € |
| 10 | 9,22800 € | 92,28 € |
| 25 | 8,64960 € | 216,24 € |
| 50 | 8,23680 € | 411,84 € |
| 100 | 7,84390 € | 784,39 € |
| 250 | 7,35300 € | 1.838,25 € |
| 500 | 7,00238 € | 3.501,19 € |
| 1.000 | 6,66863 € | 6.668,63 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 12,92340 € |

