Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731091246 | |
|---|---|
DigiKey Part Number | 900-1731091246-ND |
Manufacturer | |
Manufacturer Product Number | 1731091246 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091246 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731091254 | Molex | 0 | 900-1731091254-ND | 5,88150 € | Parametric Equivalent |
| 1731091257 | Molex | 0 | 900-1731091257-ND | 7,67050 € | Parametric Equivalent |
| 1731091271 | Molex | 30 | 900-1731091271-ND | 21,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,82220 € | 582,22 € |
| Unit Price without VAT: | 5,82220 € |
|---|---|
| Unit Price with VAT: | 6,92842 € |




