
1731091152 | |
|---|---|
DigiKey Part Number | 900-1731091152-ND |
Manufacturer | |
Manufacturer Product Number | 1731091152 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 € | 7,80 € |
| 10 | 6,62600 € | 66,26 € |
| 25 | 6,21040 € | 155,26 € |
| 50 | 5,91380 € | 295,69 € |
| 100 | 5,63160 € | 563,16 € |
| 250 | 5,27916 € | 1.319,79 € |
| 500 | 5,02734 € | 2.513,67 € |
| 1.000 | 4,78767 € | 4.787,67 € |
| Unit Price without VAT: | 7,80000 € |
|---|---|
| Unit Price with VAT: | 9,28200 € |

