
1731091078 | |
|---|---|
DigiKey Part Number | 900-1731091078-ND |
Manufacturer | |
Manufacturer Product Number | 1731091078 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091078 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 6,36700 € | 63,67 € |
| 25 | 5,96840 € | 149,21 € |
| 50 | 5,68340 € | 284,17 € |
| 100 | 5,41210 € | 541,21 € |
| 250 | 5,07336 € | 1.268,34 € |
| 500 | 4,83138 € | 2.415,69 € |
| 1.000 | 4,60101 € | 4.601,01 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

