
1731091062 | |
|---|---|
DigiKey Part Number | 900-1731091062-ND |
Manufacturer | |
Manufacturer Product Number | 1731091062 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091062 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 10 | 4,98900 € | 49,89 € |
| 25 | 4,67720 € | 116,93 € |
| 50 | 4,45360 € | 222,68 € |
| 100 | 4,24100 € | 424,10 € |
| 250 | 3,97556 € | 993,89 € |
| 500 | 3,78592 € | 1.892,96 € |
| 1.000 | 3,60538 € | 3.605,38 € |
| 2.500 | 3,37994 € | 8.449,85 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

