
1731091056 | |
|---|---|
DigiKey Part Number | 900-1731091056-ND |
Manufacturer | |
Manufacturer Product Number | 1731091056 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 € | 13,86 € |
| 10 | 11,77200 € | 117,72 € |
| 25 | 11,03480 € | 275,87 € |
| 50 | 10,50820 € | 525,41 € |
| 100 | 10,00690 € | 1.000,69 € |
| 250 | 9,38080 € | 2.345,20 € |
| 500 | 8,93356 € | 4.466,78 € |
| 1.000 | 8,50779 € | 8.507,79 € |
| Unit Price without VAT: | 13,86000 € |
|---|---|
| Unit Price with VAT: | 16,49340 € |

