
1731091028 | |
|---|---|
DigiKey Part Number | 900-1731091028-ND |
Manufacturer | |
Manufacturer Product Number | 1731091028 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731091028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,13000 € | 14,13 € |
| 10 | 12,00800 € | 120,08 € |
| 25 | 11,25600 € | 281,40 € |
| 50 | 10,71860 € | 535,93 € |
| 100 | 10,20710 € | 1.020,71 € |
| 250 | 9,56864 € | 2.392,16 € |
| 500 | 9,11244 € | 4.556,22 € |
| Unit Price without VAT: | 14,13000 € |
|---|---|
| Unit Price with VAT: | 16,81470 € |

