
1731090954 | |
|---|---|
DigiKey Part Number | 900-1731090954-ND |
Manufacturer | |
Manufacturer Product Number | 1731090954 |
Description | CONN D-SUB RCPT 9P VERT SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 150°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,31800 € | 43,18 € |
| 25 | 4,04800 € | 101,20 € |
| 50 | 3,85460 € | 192,73 € |
| 100 | 3,67060 € | 367,06 € |
| 300 | 3,39687 € | 1.019,06 € |
| 500 | 3,27666 € | 1.638,33 € |
| 1.000 | 3,12038 € | 3.120,38 € |
| 2.500 | 2,92526 € | 7.313,15 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

