
1731090932 | |
|---|---|
DigiKey Part Number | 900-1731090932-ND |
Manufacturer | |
Manufacturer Product Number | 1731090932 |
Description | CONN D-SUB RCPT 25POS VERT WW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090932 Models |
Category | Termination Wire Wrap |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,18000 € | 17,18 € |
| 10 | 14,60500 € | 146,05 € |
| 25 | 13,69000 € | 342,25 € |
| 50 | 13,03700 € | 651,85 € |
| 100 | 12,41490 € | 1.241,49 € |
| 250 | 11,63828 € | 2.909,57 € |
| 500 | 11,08358 € | 5.541,79 € |
| Unit Price without VAT: | 17,18000 € |
|---|---|
| Unit Price with VAT: | 20,44420 € |

