
1731090898 | |
|---|---|
DigiKey Part Number | 900-1731090898-ND |
Manufacturer | |
Manufacturer Product Number | 1731090898 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090898 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,77000 € | 8,77 € |
| 10 | 7,45600 € | 74,56 € |
| 25 | 6,98880 € | 174,72 € |
| 50 | 6,65480 € | 332,74 € |
| 100 | 6,33730 € | 633,73 € |
| 250 | 5,94068 € | 1.485,17 € |
| 500 | 5,65736 € | 2.828,68 € |
| 1.000 | 5,38763 € | 5.387,63 € |
| Unit Price without VAT: | 8,77000 € |
|---|---|
| Unit Price with VAT: | 10,43630 € |

