9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090882

DigiKey Part Number
900-1731090882-ND
Manufacturer
Manufacturer Product Number
1731090882
Description
CONN D-SUB PLG 9P VERT WIRE WRAP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731090882 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Wire Wrap
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,76000 €5,76 €
104,89200 €48,92 €
254,58480 €114,62 €
504,36580 €218,29 €
1004,15750 €415,75 €
2503,89716 €974,29 €
5003,71126 €1.855,63 €
1.0003,53429 €3.534,29 €
2.5003,31329 €8.283,23 €
Manufacturers Standard Package
Unit Price without VAT:5,76000 €
Unit Price with VAT:6,85440 €