
1731090881 | |
|---|---|
DigiKey Part Number | 900-1731090881-ND |
Manufacturer | |
Manufacturer Product Number | 1731090881 |
Description | CONN D-SUB PLG 9P VERT WIRE WRAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090881 Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Wire Wrap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,38000 € | 10,38 € |
| 10 | 8,81600 € | 88,16 € |
| 25 | 8,26360 € | 206,59 € |
| 50 | 7,86880 € | 393,44 € |
| 100 | 7,49330 € | 749,33 € |
| 250 | 7,02444 € | 1.756,11 € |
| 500 | 6,68946 € | 3.344,73 € |
| 1.000 | 6,37060 € | 6.370,60 € |
| Unit Price without VAT: | 10,38000 € |
|---|---|
| Unit Price with VAT: | 12,35220 € |

