
1731090851 | |
|---|---|
DigiKey Part Number | 900-1731090851-ND |
Manufacturer | |
Manufacturer Product Number | 1731090851 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090851 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,83000 € | 26,83 € |
| 10 | 22,80400 € | 228,04 € |
| 25 | 21,37560 € | 534,39 € |
| 50 | 20,35600 € | 1.017,80 € |
| 100 | 19,38500 € | 1.938,50 € |
| 250 | 18,17276 € | 4.543,19 € |
| Unit Price without VAT: | 26,83000 € |
|---|---|
| Unit Price with VAT: | 31,92770 € |

