
1731090848 | |
|---|---|
DigiKey Part Number | 900-1731090848-ND |
Manufacturer | |
Manufacturer Product Number | 1731090848 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090848 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,24000 € | 18,24 € |
| 10 | 15,49800 € | 154,98 € |
| 25 | 14,52720 € | 363,18 € |
| 50 | 13,83360 € | 691,68 € |
| 100 | 13,17380 € | 1.317,38 € |
| 250 | 12,34984 € | 3.087,46 € |
| 500 | 11,76114 € | 5.880,57 € |
| Unit Price without VAT: | 18,24000 € |
|---|---|
| Unit Price with VAT: | 21,70560 € |

