Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731090599 | |
|---|---|
DigiKey Part Number | 900-1731090599-ND |
Manufacturer | |
Manufacturer Product Number | 1731090599 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2101-0180-11 | Encitech Connectors AB | 5.189 | 4414-2101-0180-11-ND | 0,66000 € | Parametric Equivalent |
| 2101-0200-11 | Encitech Connectors AB | 955 | 4414-2101-0200-11-ND | 2,69000 € | Parametric Equivalent |
| A-DF 09 L-I | Assmann WSW Components | 0 | 123-A-DF09L-I-ND | 6,98800 € | Parametric Equivalent |
| A-DF 09 L-II | Assmann WSW Components | 0 | 123-A-DF09L-II-ND | 5,91700 € | Parametric Equivalent |
| DE-9S-ULR | JAE Electronics | 0 | 670-DE-9S-ULR-ND | 19,36611 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,84350 € | 768,70 € |
| Unit Price without VAT: | 3,84350 € |
|---|---|
| Unit Price with VAT: | 4,57377 € |






