A-DF 09 L-II is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 6,98800 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,84350 €

Parametric Equivalent


Encitech Connectors AB
In Stock: 5.164
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


Encitech Connectors AB
In Stock: 955
Unit Price: 2,69000 €
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 19,36611 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 179
Unit Price: 1,56000 €
Datasheet
Image for A-DF 09 L-II is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-DF 09 L-II

DigiKey Part Number
123-A-DF09L-II-ND
Manufacturer
Manufacturer Product Number
A-DF 09 L-II
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
5A
Number of Positions
Color
White
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Wire Gauge
20 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-DF 09 L-IAssmann WSW Components0123-A-DF09L-I-ND6,98800 €Parametric Equivalent
1731090599Molex0900-1731090599-ND3,84350 €Parametric Equivalent
2101-0180-11Encitech Connectors AB5.1644414-2101-0180-11-ND0,66000 €Parametric Equivalent
2101-0200-11Encitech Connectors AB9554414-2101-0200-11-ND2,69000 €Parametric Equivalent
DE-9S-ULRJAE Electronics0670-DE-9S-ULR-ND19,36611 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1005,80100 €580,10 €
Unit Price without VAT:5,80100 €
Unit Price with VAT:6,90319 €