
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Green | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 6,90300 € | 69,03 € |
| 25 | 6,47080 € | 161,77 € |
| 50 | 6,16160 € | 308,08 € |
| 100 | 5,86750 € | 586,75 € |
| 250 | 5,50032 € | 1.375,08 € |
| 500 | 5,23798 € | 2.618,99 € |
| 1.000 | 4,98822 € | 4.988,22 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

