
1731090456 | |
|---|---|
DigiKey Part Number | 900-1731090456-ND |
Manufacturer | |
Manufacturer Product Number | 1731090456 |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090456 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 € | 9,62 € |
| 10 | 8,17900 € | 81,79 € |
| 25 | 7,66640 € | 191,66 € |
| 50 | 7,30040 € | 365,02 € |
| 100 | 6,95200 € | 695,20 € |
| 250 | 6,51696 € | 1.629,24 € |
| 500 | 6,20622 € | 3.103,11 € |
| 1.000 | 5,91035 € | 5.910,35 € |
| Unit Price without VAT: | 9,62000 € |
|---|---|
| Unit Price with VAT: | 11,44780 € |

