Image for 1731090394 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090394

DigiKey Part Number
900-1731090394-ND
Manufacturer
Manufacturer Product Number
1731090394
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.370" (9.40mm)
Number of Positions
Color
Green
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 130°C
Flange Feature
Housing/Shell (Unthreaded)
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
2523,34240 €583,56 €
Manufacturers Standard Package
Unit Price without VAT:23,34240 €
Unit Price with VAT:27,77746 €