
1731090259 | |
|---|---|
DigiKey Part Number | 900-1731090259-ND |
Manufacturer | |
Manufacturer Product Number | 1731090259 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090259 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,96000 € | 8,96 € |
| 10 | 7,60900 € | 76,09 € |
| 25 | 7,13280 € | 178,32 € |
| 50 | 6,79200 € | 339,60 € |
| 100 | 6,46790 € | 646,79 € |
| 250 | 6,06312 € | 1.515,78 € |
| 500 | 5,77398 € | 2.886,99 € |
| 1.000 | 5,49871 € | 5.498,71 € |
| Unit Price without VAT: | 8,96000 € |
|---|---|
| Unit Price with VAT: | 10,66240 € |

