
1731090147 | |
|---|---|
DigiKey Part Number | 1731090147-ND |
Manufacturer | |
Manufacturer Product Number | 1731090147 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1731090147 Models |
Category | Flange Feature Board Side (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Board Lock, Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 10 | 5,04900 € | 50,49 € |
| 25 | 4,73200 € | 118,30 € |
| 50 | 4,50600 € | 225,30 € |
| 100 | 4,29100 € | 429,10 € |
| 250 | 4,02236 € | 1.005,59 € |
| 500 | 3,83052 € | 1.915,26 € |
| 1.000 | 3,64784 € | 3.647,84 € |
| 2.500 | 3,41976 € | 8.549,40 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,08050 € |

