7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731071278

DigiKey Part Number
900-1731071278-ND
Manufacturer
Manufacturer Product Number
1731071278
Description
CONN D-SUB RCPT 7POS VERT SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1731071278 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Green
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,19000 €12,19 €
1010,36200 €103,62 €
259,71320 €242,83 €
509,24960 €462,48 €
1008,80820 €880,82 €
2508,25704 €2.064,26 €
5007,86336 €3.931,68 €
1.0007,48857 €7.488,57 €
Manufacturers Standard Package
Unit Price without VAT:12,19000 €
Unit Price with VAT:14,50610 €