
1731070587 | |
|---|---|
DigiKey Part Number | 900-1731070587-ND |
Manufacturer | |
Manufacturer Product Number | 1731070587 |
Description | CONN D-SUB PLUG 13POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Zinc Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,85860 € | 592,93 € |
| Unit Price without VAT: | 11,85860 € |
|---|---|
| Unit Price with VAT: | 14,11173 € |

