Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731070518 | |
|---|---|
DigiKey Part Number | 900-1731070518-ND |
Manufacturer | |
Manufacturer Product Number | 1731070518 |
Description | CONN D-SUB HOUSING PLUG 8POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 1731070518 Models |
Category | Contact Type Power |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 150°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyester, Glass Filled |
Number of Positions 8 (Power) | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
Shell Size, Connector Layout 4 (DC, C) - 8W8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85047GULPT | Air Electro, Inc. | 190 | 2899-85047GULPT-ND | 83,94000 € | Parametric Equivalent |
| CBD8W8M00000/AA | Amphenol Positronic | 0 | 4306-CBD8W8M00000/AA-ND | 11,26000 € | Parametric Equivalent |
| CBD8W8M0000Z | Air Electro, Inc. | 85 | 2899-CBD8W8M0000Z-ND | 5,55160 € | Parametric Equivalent |
| MCBX8W8MG0000K/AA | Amphenol Positronic | 6 | 4306-MCBX8W8MG0000K/AA-ND | 305,93000 € | Parametric Equivalent |
| SCBM8W8M0000D | Amphenol Positronic | 0 | 4306-SCBM8W8M0000D-ND | 91,96900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,54000 € | 254,00 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |




