


MCBX8W8MG0000K/AA | |
|---|---|
DigiKey Part Number | 4306-MCBX8W8MG0000K/AA-ND |
Manufacturer | |
Manufacturer Product Number | MCBX8W8MG0000K/AA |
Description | CONN D-SUB HOUSING PLUG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum Alloy, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Blue | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,15000 € | 277,15 € |
| 10 | 235,62300 € | 2.356,23 € |
| 25 | 225,05880 € | 5.626,47 € |
| Unit Price without VAT: | 277,15000 € |
|---|---|
| Unit Price with VAT: | 329,80850 € |

