Similar




1728770002 | |
|---|---|
DigiKey Part Number | WM16056-ND |
Manufacturer | |
Manufacturer Product Number | 1728770002 |
Description | CONN PLUG HSG 2POS 4.00MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1728770002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Natural |
Connector Type | Features Sealed |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2077780002 | Molex | 0 | WM27003-ND | 1,97000 € | Similar |



