Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Molex - ValuSeal

0797582052

DigiKey Part Number
WM16061-ND
Manufacturer
Manufacturer Product Number
0797582052
Description
VALUESEAL CRIMPED LEAD 300MM 16
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
60.0µin (1.52µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4.585 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,99500 €9,95 €
250,93320 €23,33 €
500,88840 €44,42 €
1000,84600 €84,60 €
3000,78283 €234,85 €
5000,75510 €377,55 €
1.0000,71905 €719,05 €
2.5000,67404 €1.685,10 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €

Other Suppliers on DigiKey

4.585In Stock
Ships from WEC
Alternate Length
VALUESEAL CRIMPED LEAD 150MM 16
In-Stock: 0
Unit Price: 0,63375 €