



1727673012 | |
|---|---|
DigiKey Part Number | 900-1727673012-ND |
Manufacturer | |
Manufacturer Product Number | 1727673012 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727673012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.185" (4.70mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,64240 € | 16,06 € |
| 50 | 0,61180 € | 30,59 € |
| 100 | 0,58260 € | 58,26 € |
| 250 | 0,54608 € | 136,52 € |
| 500 | 0,52000 € | 260,00 € |
| 1.100 | 0,49186 € | 541,05 € |
| 3.300 | 0,45518 € | 1.502,09 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |






