18 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Molex FiT City
Mini-Fit Sigma Connectors | Datasheet Preview

1727673018

DigiKey Part Number
23-1727673018-ND
Manufacturer
Manufacturer Product Number
1727673018
Description
CONN PLUG HSG 18POS 4.20MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1727673018 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.185" (4.70mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Features
Glow Wire Compliant
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.165" (4.20mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,15700 €11,57 €
251,08480 €27,12 €
501,03280 €51,64 €
1000,98350 €98,35 €
2500,92184 €230,46 €
5000,87784 €438,92 €
1.0000,83594 €835,94 €
2.5000,78362 €1.959,05 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €