Parametric Equivalent
Parametric Equivalent

1727040186 | |
|---|---|
DigiKey Part Number | 1727040186-ND |
Manufacturer | |
Manufacturer Product Number | 1727040186 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 50 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110090 | Molex | 0 | WM21990-ND | 10,10000 € | Parametric Equivalent |
| 5745175-6 | TE Connectivity AMP Connectors | 0 | A114020-ND | 22,43000 € | Parametric Equivalent |
| D50000GVL0 | Amphenol Positronic | 5 | 4306-D50000GVL0-ND | 171,78000 € | Parametric Equivalent |
| DDBSS170 | ITT Cannon, LLC | 1.823 | 1003-DDBSS170-ND | 19,01000 € | Parametric Equivalent |





