
DDBSS170 | |
|---|---|
DigiKey Part Number | 1003-DDBSS170-ND |
Manufacturer | |
Manufacturer Product Number | DDBSS170 |
Description | LIGHTWEIGHT ALUM BACK SHELL 50 P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,75000 € | 20,75 € |
| 10 | 17,63700 € | 176,37 € |
| 25 | 16,53240 € | 413,31 € |
| 50 | 15,74360 € | 787,18 € |
| 100 | 14,99250 € | 1.499,25 € |
| 250 | 14,05476 € | 3.513,69 € |
| 500 | 13,38482 € | 6.692,41 € |
| Unit Price without VAT: | 20,75000 € |
|---|---|
| Unit Price with VAT: | 24,69250 € |


