



1727040040 | |
|---|---|
DigiKey Part Number | WM12481-ND |
Manufacturer | |
Manufacturer Product Number | 1727040040 |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1727040040 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Green |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Operating Temperature -55°C ~ 130°C |
Contact Type Signal and Coax or Power (Not Included) | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,64000 € | 6,64 € |
| 10 | 5,64300 € | 56,43 € |
| 25 | 5,28960 € | 132,24 € |
| 50 | 5,03680 € | 251,84 € |
| 100 | 4,79630 € | 479,63 € |
| 250 | 4,49616 € | 1.124,04 € |
| 500 | 4,28168 € | 2.140,84 € |
| 1.000 | 4,07752 € | 4.077,52 € |
| Unit Price without VAT: | 6,64000 € |
|---|---|
| Unit Price with VAT: | 7,90160 € |





















