



1731120043 | |
|---|---|
DigiKey Part Number | WM12666-ND |
Manufacturer | |
Manufacturer Product Number | 1731120043 |
Description | CONN D-SUB SCKT 8-12AWG SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-12 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120043 Models |
Category | Wire Gauge 8-12 AWG |
Manufacturer Molex | Contact Termination Solder Cup |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.10µm) |
Type Power | Termination Finish Tin |
Contact Type Female Socket | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86300 € | 18,63 € |
| 25 | 1,74600 € | 43,65 € |
| 50 | 1,66240 € | 83,12 € |
| 100 | 1,58300 € | 158,30 € |
| 250 | 1,48388 € | 370,97 € |
| 500 | 1,41306 € | 706,53 € |
| 1.000 | 1,34562 € | 1.345,62 € |
| 2.500 | 1,26144 € | 3.153,60 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |














