1722581008 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.186
Unit Price: 0,38000 €
Datasheet
1722581008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1722581008
1722581008
1722581008
Molex - Product Spotlight - Ultra Fit Power Connectors

1722581008

DigiKey Part Number
WM11568-ND
Manufacturer
Manufacturer Product Number
1722581008
Description
CONN RCPT HSG 8POS 3.50MM
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.181" (4.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.472 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.472In Stock
Ships from WEC