
CLP0424FPXXXZ01A | |
|---|---|
DigiKey Part Number | 555-CLP0424FPXXXZ01A-ND |
Manufacturer | |
Manufacturer Product Number | CLP0424FPXXXZ01A |
Description | AC/DC CONVERTER 24V 451W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 265 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Remote On/Off, Remote Sense, Standby Output, Universal Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | |
Approval Agency | CB, CE, cUL, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,21000 € | 211,21 € |
| 5 | 201,15800 € | 1.005,79 € |
| 12 | 195,89250 € | 2.350,71 € |
| 36 | 189,48111 € | 6.821,32 € |
| Unit Price without VAT: | 211,21000 € |
|---|---|
| Unit Price with VAT: | 251,33990 € |


