



1718563003 | |
|---|---|
DigiKey Part Number | WM10557TR-ND - Tape & Reel (TR) WM10557CT-ND - Cut Tape (CT) 900-1718563003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1718563003 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718563003 Models |
Category | Contact Length - Mating 0.293" (7.45mm) |
Mfr | Contact Length - Post 0.092" (2.34mm) |
Series | Overall Contact Length 0.510" (12.95mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.322" (8.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Features Pick and Place |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 1 Wall | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Friction Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,15000 € | 11,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,56047 € | 84,07 € |
| 300 | 0,53370 € | 160,11 € |
| 450 | 0,51867 € | 233,40 € |
| 750 | 0,50029 € | 375,22 € |
| 1.050 | 0,48854 € | 512,97 € |
| 1.500 | 0,47640 € | 714,60 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |














